5962R9562102V9A
Description: Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, DIE-16

Overview of 5962R9562102V9A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 5962R9562102V9A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9562102V9A by Harris Semiconductor

5962R9562102V9A
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-XUUC-N16
JESD-609 Code
e0
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Propagation Delay (tpd)
500 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
fmax-Min
5.5 MHz
Want to compare parts?
  1. 5962R9562102V9A
    Harris Semiconductor
    Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, DIE-16
    VS

Alternate Parts for 5962R9562102V9A

This table gives cross-reference parts and alternative options found for 5962R9562102V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9562102V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9562101V9A Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, DIE-16 Harris Semiconductor 5962R9562102V9A vs 5962R9562101V9A
SCL4029BH Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, 0.086 X 0.072 INCH, DIE-16 R & E International Inc 5962R9562102V9A vs SCL4029BH
5962R9562102V9A Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS Renesas Electronics Corporation 5962R9562102V9A vs 5962R9562102V9A
5962R9562102V9X Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, DIE-16 Harris Semiconductor 5962R9562102V9A vs 5962R9562102V9X
5962R9562101V9A 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, UUC16, DIE-16 Intersil Corporation 5962R9562102V9A vs 5962R9562101V9A
Part Number Description Manufacturer Compare
CD4029BPWR CMOS Presettable Up/Down Counter 16-TSSOP -55 to 125 Texas Instruments 5962R9562102V9A vs CD4029BPWR
8101602EA Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 Defense Logistics Agency 5962R9562102V9A vs 8101602EA
CD4029BNSRG4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 Rochester Electronics LLC 5962R9562102V9A vs CD4029BNSRG4
CD4029BM96E4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 5962R9562102V9A vs CD4029BM96E4
CD4029BPW 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 5962R9562102V9A vs CD4029BPW
CD4029BF CMOS Presettable Up/Down Counter 16-CDIP -55 to 125 Texas Instruments 5962R9562102V9A vs CD4029BF
8101602EA CMOS Presettable Up/Down Counter 16-CDIP -55 to 125 Texas Instruments 5962R9562102V9A vs 8101602EA
5962R9562102VEX Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor 5962R9562102V9A vs 5962R9562102VEX
CD4029BPWRG4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 5962R9562102V9A vs CD4029BPWRG4
CD4029BD2 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 Intersil Corporation 5962R9562102V9A vs CD4029BD2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9562102V9A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9562102V9A by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 5962R9562102V9A would you like to use for your alert(s)?
  • Please alert me when 5962R9562102V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9562102V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9562102V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9562102V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9562102V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9562102V9A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: