Logic
8101602EA
Description: CMOS Presettable Up/Down Counter 16-CDIP -55 to 125

Overview of 8101602EA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

Price & Stock for 8101602EA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-8101602EA-ND
DigiKey CD4029B-MIL CMOS PRESETTABLE UP/ Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT 38
In Stock
  • 16 $19.9000
$19.9000 Buy Now
DISTI # 296-8101602EA-ND
DigiKey CMOS PRESETTABLE UP/DOWN COUNTER Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Rochester Electronics CD4029B-MIL CMOS Presettable Up/Down Counter RoHS: Not Compliant Status: Active Min Qty: 1 38
  • 1 $20.0900
  • 25 $19.6900
  • 100 $18.8800
  • 500 $18.0800
  • 1,000 $17.0800
$17.0800 / $20.0900 Buy Now

CAD Models for 8101602EA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8101602EA by Texas Instruments

8101602EA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
HERMETICALLY SEALED, CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BINARY/BCD COUNT OPTION; TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
5500000 Hz
Max I(ol)
0.0015 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
260 ns
Propagation Delay (tpd)
500 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
5.5 MHz
Want to compare parts?
  1. 8101602EA
    Texas Instruments
    CMOS Presettable Up/Down Counter 16-CDIP -55 to 125
    VS

Alternate Parts for 8101602EA

This table gives cross-reference parts and alternative options found for 8101602EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101602EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8101602EA 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, DIL-16 Intersil Corporation 8101602EA vs 5962-8101602EA
5962R9562102VEC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Intersil Corporation 8101602EA vs 5962R9562102VEC
4029BDM Counter, Rochester Electronics LLC 8101602EA vs 4029BDM
HEF4029BPN IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter NXP Semiconductors 8101602EA vs HEF4029BPN
CD4029BD3 IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,DIP,16PIN,CERAMIC Intersil Corporation 8101602EA vs CD4029BD3
5962-01-102-8229 Decade Counter, Synchronous, Bidirectional, CMOS, CDIP16, Fairchild Semiconductor Corporation 8101602EA vs 5962-01-102-8229
CD4029BD2 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, Harris Semiconductor 8101602EA vs CD4029BD2
5962-8101602EX 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, DIL-16 Intersil Corporation 8101602EA vs 5962-8101602EX
CD4029BEX IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,DIP,16PIN,PLASTIC Intersil Corporation 8101602EA vs CD4029BEX
CD4029BE Decade Counter, Synchronous, Bidirectional, CMOS, PDIP16, Thomson Consumer Electronics 8101602EA vs CD4029BE
Part Number Description Manufacturer Compare
HEF4029BT IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors 8101602EA vs HEF4029BT
CD4029BM96 CMOS Presettable Up/Down Counter 16-SOIC -55 to 125 Texas Instruments 8101602EA vs CD4029BM96
CD4029BPWRE4 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 8101602EA vs CD4029BPWRE4
CD4029BF3 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 Harris Semiconductor 8101602EA vs CD4029BF3
CD4029BD3 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, Rochester Electronics LLC 8101602EA vs CD4029BD3
CD4029BCWMX Binary Counter, Rochester Electronics LLC 8101602EA vs CD4029BCWMX
CD4029BPW 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments 8101602EA vs CD4029BPW
HCF4029M013TR 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics 8101602EA vs HCF4029M013TR
4029BDCQR Binary Counter, Rochester Electronics LLC 8101602EA vs 4029BDCQR
CD4029BM96G4 Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC 8101602EA vs CD4029BM96G4

Related Parts for 8101602EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8101602EA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8101602EA by Texas Instruments

Select Manufacturer
Which Manufacturer of 8101602EA would you like to use for your alert(s)?
  • Please alert me when 8101602EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8101602EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8101602EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8101602EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8101602EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8101602EA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: