Part Details for 5962R9576801VEC by Intersil Corporation
Overview of 5962R9576801VEC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9576801VEC
5962R9576801VEC CAD Models
5962R9576801VEC Part Data Attributes
|
5962R9576801VEC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9576801VEC
Intersil Corporation
HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9576801VEC
This table gives cross-reference parts and alternative options found for 5962R9576801VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9576801VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT85F3A | 4-Bit Magnitude Comparator 16-CDIP -55 to 125 | Texas Instruments | 5962R9576801VEC vs CD54HCT85F3A |
74HCT85N | Magnitude Comparator | Nexperia | 5962R9576801VEC vs 74HCT85N |
CD74HCT85E | 4-Bit Magnitude Comparator 16-PDIP -55 to 125 | Texas Instruments | 5962R9576801VEC vs CD74HCT85E |
CD54HCT85F/3 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9576801VEC vs CD54HCT85F/3 |
CD74HCT85EX | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | 5962R9576801VEC vs CD74HCT85EX |
CD74HCT85EE4 | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 5962R9576801VEC vs CD74HCT85EE4 |
GD74HCT85 | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 5962R9576801VEC vs GD74HCT85 |
5962-8867201EX | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962R9576801VEC vs 5962-8867201EX |
CD54HCT85F | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9576801VEC vs CD54HCT85F |