| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2902ADCB | AMD | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16 | AM2902ADMB vs AM2902ADCB |
| AM2902ADM | AMD | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16 | AM2902ADMB vs AM2902ADM |
| AM2902ADC | AMD | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16 | AM2902ADMB vs AM2902ADC |
| AM2902APC | AMD | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 | AM2902ADMB vs AM2902APC |
| AM2902APC | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 | AM2902ADMB vs AM2902APC |
Part Details for AM2902ADMB by AMD
Results Overview of AM2902ADMB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2902ADMB Information
AM2902ADMB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM2902ADMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOOK-AHEAD CARRY GENERATOR,S-TTL,DIP,16PIN,CERAMIC | 441 |
|
$54.0609 / $72.0812 | Buy Now |
|
|
Quest Components | IC,LOOK-AHEAD CARRY GENERATOR,S-TTL,DIP,16PIN,CERAMIC | 24 |
|
$59.5000 / $70.0000 | Buy Now |
US Tariff Estimator: AM2902ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2902ADMB Part Data Attributes
|
|
AM2902ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2902ADMB
AMD
Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Higher Order Lookahead | |
| Family | S | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.6215 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 99 Ma | |
| Propagation Delay (tpd) | 16.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM2902ADMB
This table gives cross-reference parts and alternative options found for AM2902ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2902ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.