Part Details for 5962R9581302VCC by Harris Semiconductor
Overview of 5962R9581302VCC by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962R9581302VCC
5962R9581302VCC CAD Models
5962R9581302VCC Part Data Attributes
|
5962R9581302VCC
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9581302VCC
Harris Semiconductor
SPDT, 1 Func, 1 Channel, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9581302VCC
This table gives cross-reference parts and alternative options found for 5962R9581302VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581302VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-307RH/883S | SPDT, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9581302VCC vs HS1-307RH/883S |
DG307ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, | Temic Semiconductors | 5962R9581302VCC vs DG307ABK |
HI1-0307-5 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 5962R9581302VCC vs HI1-0307-5 |
5962R9581302QCC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | 5962R9581302VCC vs 5962R9581302QCC |
HI1-0307-2 | IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | 5962R9581302VCC vs HI1-0307-2 |
DG307BDJ-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Vishay Intertechnologies | 5962R9581302VCC vs DG307BDJ-E3 |
DG307AK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | 5962R9581302VCC vs DG307AK |
5962R9581302VCX | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | 5962R9581302VCC vs 5962R9581302VCX |
DG307ACJ+ | CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | 5962R9581302VCC vs DG307ACJ+ |
5962R9581302QCC | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9581302VCC vs 5962R9581302QCC |