Part Details for 5962R9582501V9A by Harris Semiconductor
Overview of 5962R9582501V9A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962R9582501V9A
5962R9582501V9A CAD Models
5962R9582501V9A Part Data Attributes:
|
5962R9582501V9A
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9582501V9A
Harris Semiconductor
Decoder/Driver, CMOS Series, Inverted Output, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XUUC-N16 | |
JESD-609 Code | e0 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9582501V9A
This table gives cross-reference parts and alternative options found for 5962R9582501V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582501V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C48J | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962R9582501V9A vs MM74C48J |
MM54C42W | CMOS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 5962R9582501V9A vs MM54C42W |
MM74C915N | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, DIP-18 | Texas Instruments | 5962R9582501V9A vs MM74C915N |
HPL3-82C138-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | 5962R9582501V9A vs HPL3-82C138-9 |
MM74C48J | IC CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 5962R9582501V9A vs MM74C48J |
HS1-54C138RH-8 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | 5962R9582501V9A vs HS1-54C138RH-8 |
HPL1-82C138-8 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | 5962R9582501V9A vs HPL1-82C138-8 |
HPL3-82C139-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | 5962R9582501V9A vs HPL3-82C139-9 |
HPL4-82C338-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | 5962R9582501V9A vs HPL4-82C338-9 |
MM74C154WM | Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 5962R9582501V9A vs MM74C154WM |