Filter Your Search
1 - 2 of 2 results
|
5962R9582501V9A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 110 ns | 1 | YES | DIE | CMOS | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | S-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||
|
5962R9582501V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 110 ns | 1 | YES | DIE | CMOS | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | S-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 16 |