5962R9582602V9X
Description: NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14

Overview of 5962R9582602V9X by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

CAD Models for 5962R9582602V9X by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9582602V9X by Harris Semiconductor

5962R9582602V9X
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
X-XUUC-N14
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
338 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. 5962R9582602V9X
    Harris Semiconductor
    NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14
    VS

Alternate Parts for 5962R9582602V9X

This table gives cross-reference parts and alternative options found for 5962R9582602V9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582602V9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9582602V9A NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS Renesas Electronics Corporation 5962R9582602V9X vs 5962R9582602V9A
CD4001BH 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14 Texas Instruments 5962R9582602V9X vs CD4001BH
5962R9582605V9X NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS Harris Semiconductor 5962R9582602V9X vs 5962R9582605V9X
5962R9582602V9A NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14 Harris Semiconductor 5962R9582602V9X vs 5962R9582602V9A
5962R9582602V9X NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS Renesas Electronics Corporation 5962R9582602V9X vs 5962R9582602V9X
5962R9582605V9X 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14 Intersil Corporation 5962R9582602V9X vs 5962R9582605V9X
CD4001BHMSR NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS Harris Semiconductor 5962R9582602V9X vs CD4001BHMSR
CD4001UBH 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14 Texas Instruments 5962R9582602V9X vs CD4001UBH
CD4001MD8 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE Texas Instruments 5962R9582602V9X vs CD4001MD8
5962R9582605V9A 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14 Intersil Corporation 5962R9582602V9X vs 5962R9582605V9A
Part Number Description Manufacturer Compare
HEF4001UBTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 5962R9582602V9X vs HEF4001UBTD
CD4001BCMX_NL NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 5962R9582602V9X vs CD4001BCMX_NL
MC14025BFELG 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, ROHS COMPLIANT, EIAJ, SO-14 onsemi 5962R9582602V9X vs MC14025BFELG
CD4001UBME4 CMOS Quad 2-Input NOR Gate 14-SOIC -55 to 125 Texas Instruments 5962R9582602V9X vs CD4001UBME4
CD4001BMR 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 5962R9582602V9X vs CD4001BMR
MC14001UBDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi 5962R9582602V9X vs MC14001UBDR2
CD4001UBMTG4 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 5962R9582602V9X vs CD4001UBMTG4
MC14001UBDG Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE onsemi 5962R9582602V9X vs MC14001UBDG
HEF4001BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 5962R9582602V9X vs HEF4001BTD
CD4001BHMSR 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14 Intersil Corporation 5962R9582602V9X vs CD4001BHMSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9582602V9X by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9582602V9X by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 5962R9582602V9X would you like to use for your alert(s)?
  • Please alert me when 5962R9582602V9X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9582602V9X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9582602V9X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9582602V9X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9582602V9X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9582602V9X by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: