Part Details for CD4001MD8 by Texas Instruments
Overview of CD4001MD8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Entertainment and Gaming
Part Details for CD4001MD8
CD4001MD8 CAD Models
CD4001MD8 Part Data Attributes:
|
CD4001MD8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4001MD8
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4001MD8
This table gives cross-reference parts and alternative options found for CD4001MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9582602V9X | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14 | Harris Semiconductor | CD4001MD8 vs 5962R9582602V9X |
SCL4001UBH | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, DIE | R & E International Inc | CD4001MD8 vs SCL4001UBH |
5962R9582605V9X | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD4001MD8 vs 5962R9582605V9X |
5962R9582602V9A | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIE-14 | Harris Semiconductor | CD4001MD8 vs 5962R9582602V9A |
5962R9582602V9X | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Renesas Electronics Corporation | CD4001MD8 vs 5962R9582602V9X |
5962R9582605V9A | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Renesas Electronics Corporation | CD4001MD8 vs 5962R9582605V9A |
SCL4001BH | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, DIE | R & E International Inc | CD4001MD8 vs SCL4001BH |
CD4001BHMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14 | Intersil Corporation | CD4001MD8 vs CD4001BHMSR |
CD4001MD8 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE, Gate | National Semiconductor Corporation | CD4001MD8 vs CD4001MD8 |
5962R9582605V9A | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | CD4001MD8 vs 5962R9582605V9A |