Part Details for 5962R9660301VXX by Intersil Corporation
Overview of 5962R9660301VXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9660301VXX
5962R9660301VXX CAD Models
5962R9660301VXX Part Data Attributes
|
5962R9660301VXX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9660301VXX
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for 5962R9660301VXX
This table gives cross-reference parts and alternative options found for 5962R9660301VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9660301VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40106BKNSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660301VXX vs CD40106BKNSR |
CD40106BKMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9660301VXX vs CD40106BKMSH |
5962R9660302VXX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Renesas Electronics Corporation | 5962R9660301VXX vs 5962R9660302VXX |
5962R9660302VXX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660301VXX vs 5962R9660302VXX |
5962R9660302VXC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660301VXX vs 5962R9660302VXC |
5962R9660302VXX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9660301VXX vs 5962R9660302VXX |
5962R9660302VXC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9660301VXX vs 5962R9660302VXC |