Part Details for 5962R9660302VXX by Harris Semiconductor
Overview of 5962R9660302VXX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9660302VXX
5962R9660302VXX CAD Models
5962R9660302VXX Part Data Attributes:
|
5962R9660302VXX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962R9660302VXX
Harris Semiconductor
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9660302VXX
This table gives cross-reference parts and alternative options found for 5962R9660302VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9660302VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9660302VXX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14 | Renesas Electronics Corporation | 5962R9660302VXX vs 5962R9660302VXX |
5962R9660301VXX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660302VXX vs 5962R9660301VXX |
5962R9660302VXC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660302VXX vs 5962R9660302VXC |
5962R9660302VXX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660302VXX vs 5962R9660302VXX |
5962R9660302VXC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9660302VXX vs 5962R9660302VXC |
5962R9660301VXC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Intersil Corporation | 5962R9660302VXX vs 5962R9660301VXC |
CD40106BKNSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9660302VXX vs CD40106BKNSR |