Part Details for 5962R9664401VXC by Renesas Electronics Corporation
Overview of 5962R9664401VXC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962R9664401VXC
5962R9664401VXC CAD Models
5962R9664401VXC Part Data Attributes
|
5962R9664401VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9664401VXC
Renesas Electronics Corporation
NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDFP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 25MA @ VOL = 1V | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for 5962R9664401VXC
This table gives cross-reference parts and alternative options found for 5962R9664401VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9664401VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9664401VXX | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDFP14 | Renesas Electronics Corporation | 5962R9664401VXC vs 5962R9664401VXX |
CD40107BKMSR | CMOS Dual 2-Input NAND Buffer/Driver, CFP, /Tray | Renesas Electronics Corporation | 5962R9664401VXC vs CD40107BKMSR |
5962R9664402VXX | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | 5962R9664401VXC vs 5962R9664402VXX |
5962R9664402VXC | 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9664401VXC vs 5962R9664402VXC |
5962R9664402VXC | NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | 5962R9664401VXC vs 5962R9664402VXC |