Filter Your Search
1 - 3 of 3 results
|
5962R9664401VXC
Intersil Corporation
|
Check for Price | Transferred | 5 V | 270 ns | 270 ns | 2 | 2 | YES | DFP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 25MA @ VOL = 1V | 21 mA | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | ||
|
5962R9664401VXC
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 270 ns | 2 | 2 | YES | DFP | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 25MA @ VOL = 1V | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | |||||||||
|
5962R9664401VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 270 ns | 2 | 2 | YES | DFP | 50 pF | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | RADIATION HARDENED; WITH EXTENDED INPUT VOLTAGE; IOL = 25MA @ VOL = 1V | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |