Part Details for 5962R9667201VEC by Harris Semiconductor
Overview of 5962R9667201VEC by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9667201VEC
5962R9667201VEC CAD Models
5962R9667201VEC Part Data Attributes
|
5962R9667201VEC
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9667201VEC
Harris Semiconductor
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10800 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2.5 MHz |
Alternate Parts for 5962R9667201VEC
This table gives cross-reference parts and alternative options found for 5962R9667201VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9667201VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4536BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 5962R9667201VEC vs HCF4536BEY |
5962R9667201VEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 5962R9667201VEC vs 5962R9667201VEX |
CD4536BFMSR | Binary Counter, CMOS, CDIP16 | Harris Semiconductor | 5962R9667201VEC vs CD4536BFMSR |
CD4536BD3 | Binary Counter, 4000/14000/40000 Series, CMOS, CDIP16 | Harris Semiconductor | 5962R9667201VEC vs CD4536BD3 |
CD4536BF3A | CMOS Programmable Timer 16-CDIP -55 to 125 | Texas Instruments | 5962R9667201VEC vs CD4536BF3A |
CD4536BDMSR | 4000/14000/40000 SERIES, BINARY COUNTER, CDIP16 | Intersil Corporation | 5962R9667201VEC vs CD4536BDMSR |
CD4536BEE4 | CMOS Programmable Timer 16-PDIP -55 to 125 | Texas Instruments | 5962R9667201VEC vs CD4536BEE4 |