Part Details for CD4536BDMSR by Intersil Corporation
Overview of CD4536BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD4536BDMSR
CD4536BDMSR CAD Models
CD4536BDMSR Part Data Attributes
|
CD4536BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4536BDMSR
Intersil Corporation
4000/14000/40000 SERIES, BINARY COUNTER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10800 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 0.37 MHz |
Alternate Parts for CD4536BDMSR
This table gives cross-reference parts and alternative options found for CD4536BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4536BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4536BF3A | CMOS Programmable Timer 16-CDIP -55 to 125 | Texas Instruments | CD4536BDMSR vs CD4536BF3A |
CD4536BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4536BDMSR vs CD4536BF |
CD4536BFMSR | Binary Counter, CMOS, CDIP16 | Harris Semiconductor | CD4536BDMSR vs CD4536BFMSR |
CD4536BE | CMOS Programmable Timer 16-PDIP -55 to 125 | Texas Instruments | CD4536BDMSR vs CD4536BE |
CD4536BD3 | Binary Counter, 4000/14000/40000 Series, CMOS, CDIP16 | Harris Semiconductor | CD4536BDMSR vs CD4536BD3 |
CD4536BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4536BDMSR vs CD4536BFMSR |
CD4536BEE4 | CMOS Programmable Timer 16-PDIP -55 to 125 | Texas Instruments | CD4536BDMSR vs CD4536BEE4 |
5962R9667201VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4536BDMSR vs 5962R9667201VEX |
HCF4536BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4536BDMSR vs HCF4536BEY |