Logic
5962R9667701V9A
Description: 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16

Overview of 5962R9667701V9A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for 5962R9667701V9A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9667701V9A by Intersil Corporation

5962R9667701V9A
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-XUUC-N16
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Propagation Delay (tpd)
513 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class V
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. 5962R9667701V9A
    Intersil Corporation
    4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16
    VS

Alternate Parts for 5962R9667701V9A

This table gives cross-reference parts and alternative options found for 5962R9667701V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9667701V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9667701V9A Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS Harris Semiconductor 5962R9667701V9A vs 5962R9667701V9A
5962R9667701V9X 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16 Intersil Corporation 5962R9667701V9A vs 5962R9667701V9X
Part Number Description Manufacturer Compare
CD40257BNSR 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments 5962R9667701V9A vs CD40257BNSR
5962R9666701VXC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Intersil Corporation 5962R9667701V9A vs 5962R9666701VXC
MC14539BCPD 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC 5962R9667701V9A vs MC14539BCPD
MC14539BCLD Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products 5962R9667701V9A vs MC14539BCLD
HEF4512BTD-T IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer NXP Semiconductors 5962R9667701V9A vs HEF4512BTD-T
HD14512BFP Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO16, FP-16DA Hitachi Ltd 5962R9667701V9A vs HD14512BFP
HD14512BRP 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation 5962R9667701V9A vs HD14512BRP
HD14512BFP 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation 5962R9667701V9A vs HD14512BFP
5962R9666701VXX 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Intersil Corporation 5962R9667701V9A vs 5962R9666701VXX
CD4512BCM Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 5962R9667701V9A vs CD4512BCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9667701V9A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9667701V9A by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962R9667701V9A would you like to use for your alert(s)?
  • Please alert me when 5962R9667701V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9667701V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9667701V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9667701V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9667701V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9667701V9A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: