Logic
HD14512BFP
Description: 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA

Overview of HD14512BFP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for HD14512BFP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD14512BFP by Renesas Electronics Corporation

HD14512BFP
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
Length
10.06 mm
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
750 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD14512BFP
    Renesas Electronics Corporation
    4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA
    VS

Alternate Parts for HD14512BFP

This table gives cross-reference parts and alternative options found for HD14512BFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14512BFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD14512BFP Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO16, FP-16DA Hitachi Ltd HD14512BFP vs HD14512BFP
Part Number Description Manufacturer Compare
HEF4539BP IC 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer NXP Semiconductors HD14512BFP vs HEF4539BP
CD40257BM CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-SOIC -55 to 125 Texas Instruments HD14512BFP vs CD40257BM
MC14539BCLD 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC HD14512BFP vs MC14539BCLD
CD40257BPWRE4 IC 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Texas Instruments HD14512BFP vs CD40257BPWRE4
CD4512BCMX 4000/14000/40000 SERIES, 3 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments HD14512BFP vs CD4512BCMX
5962R9666701VXC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Intersil Corporation HD14512BFP vs 5962R9666701VXC
CD4512BPWRG4 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HD14512BFP vs CD4512BPWRG4
HEF4512BTD IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer NXP Semiconductors HD14512BFP vs HEF4512BTD
CD40257BM96 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD14512BFP vs CD40257BM96
CD40257BMTG4 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments HD14512BFP vs CD40257BMTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD14512BFP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD14512BFP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD14512BFP would you like to use for your alert(s)?
  • Please alert me when HD14512BFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD14512BFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD14512BFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD14512BFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD14512BFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD14512BFP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: