Part Details for 5962R9858301QXA by Cobham Semiconductor Solutions
Overview of 5962R9858301QXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 5962R9858301QXA
5962R9858301QXA CAD Models
5962R9858301QXA Part Data Attributes
|
5962R9858301QXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9858301QXA
Cobham Semiconductor Solutions
Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQFP-F68 | |
JESD-609 Code | e0 | |
Length | 23.05 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.74 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 23.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962R9858301QXA
This table gives cross-reference parts and alternative options found for 5962R9858301QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9858301QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT80C196KD-WCC | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs UT80C196KD-WCC |
UT80CRH196KD-WCC | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs UT80CRH196KD-WCC |
5962-9858301QXC | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs 5962-9858301QXC |
5962R9858301QXC | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs 5962R9858301QXC |
5962R9858301QXX | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs 5962R9858301QXX |
UT80CRH196KD-WCA | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs UT80CRH196KD-WCA |
5962-9858301QXA | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs 5962-9858301QXA |
UT80CRH196KD-WCX | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs UT80CRH196KD-WCX |
5962-9858301QXA | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Power Products | 5962R9858301QXA vs 5962-9858301QXA |
UT80C196KD-WCX | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | 5962R9858301QXA vs UT80C196KD-WCX |