Part Details for 5962R9863901V2A by Analog Devices Inc
Overview of 5962R9863901V2A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 5962R9863901V2A
5962R9863901V2A CAD Models
5962R9863901V2A Part Data Attributes
|
5962R9863901V2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R9863901V2A
Analog Devices Inc
IC OP-AMP, 400 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.125 µA | |
Bias Current-Max (IIB) @25C | 0.125 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.08 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 100000 | |
Width | 8.89 mm |
Alternate Parts for 5962R9863901V2A
This table gives cross-reference parts and alternative options found for 5962R9863901V2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9863901V2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82036022A | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Precision Monolithics Inc | 5962R9863901V2A vs 82036022A |
5962-87738012A | Next Generation OP07, Ultralow Offset Voltage Operational Amplifier | Analog Devices Inc | 5962R9863901V2A vs 5962-87738012A |
OP77BRC/883C | OP-AMP, 120uV OFFSET-MAX, 0.6MHz BAND WIDTH, CQCC20, LCC-20 | Rochester Electronics LLC | 5962R9863901V2A vs OP77BRC/883C |
OP77BRCMDA | IC OP-AMP, CQCC20, Operational Amplifier | Analog Devices Inc | 5962R9863901V2A vs OP77BRCMDA |
82036022X | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, LCC-20 | Micro Power Systems | 5962R9863901V2A vs 82036022X |
82036022X | Operational Amplifier, 1 Func, 75uV Offset-Max, LCC-20 | Precision Monolithics Inc | 5962R9863901V2A vs 82036022X |
OP-07AL/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | 5962R9863901V2A vs OP-07AL/883B |
5962-87738012A | OP-AMP, 120uV OFFSET-MAX, 0.6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962R9863901V2A vs 5962-87738012A |
OP77BRC/883 | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | 5962R9863901V2A vs OP77BRC/883 |
OP-07L/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | 5962R9863901V2A vs OP-07L/883B |