Part Details for OP77BRC/883 by Precision Monolithics Inc
Overview of OP77BRC/883 by Precision Monolithics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP77BRC/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$68.9965 / $81.1724 | Buy Now |
Part Details for OP77BRC/883
OP77BRC/883 CAD Models
OP77BRC/883 Part Data Attributes
|
OP77BRC/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP77BRC/883
Precision Monolithics Inc
Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0028 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 |
Alternate Parts for OP77BRC/883
This table gives cross-reference parts and alternative options found for OP77BRC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77BRC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07L/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | OP77BRC/883 vs OP-07L/883B |
5962-87738012X | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP77BRC/883 vs 5962-87738012X |
82036022X | Operational Amplifier, 1 Func, 75uV Offset-Max, LCC-20 | Precision Monolithics Inc | OP77BRC/883 vs 82036022X |
82036012A | Operational Amplifier, 1 Func, 25uV Offset-Max, | Precision Monolithics Inc | OP77BRC/883 vs 82036012A |
5962-87738012A | OP-AMP, 120uV OFFSET-MAX, 0.6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | OP77BRC/883 vs 5962-87738012A |
5962-87738012C | Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | OP77BRC/883 vs 5962-87738012C |
5962-87738012A | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP77BRC/883 vs 5962-87738012A |
82036022A | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Precision Monolithics Inc | OP77BRC/883 vs 82036022A |
82036022X | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, LCC-20 | Micro Power Systems | OP77BRC/883 vs 82036022X |
82036012X | Operational Amplifier, 1 Func, 25uV Offset-Max, LCC-20 | Micro Power Systems | OP77BRC/883 vs 82036012X |