Part Details for 5962R9951703VXA by National Semiconductor Corporation
Overview of 5962R9951703VXA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R9951703VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962R9951703VXA-ND
|
DigiKey | LM117QML-SP SPACE GRADE 1.5A ADJ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$661.6200 | Buy Now |
|
Quest Components | 20 |
|
$681.3960 / $794.9620 | Buy Now | |
|
Rochester Electronics | LM117QML-SP Space Grade 1.5A Adjustable Output Linear Regulator / LDO - Dual marked (LM117HRQMLV) RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$567.7900 / $667.9800 | Buy Now |
Part Details for 5962R9951703VXA
5962R9951703VXA CAD Models
5962R9951703VXA Part Data Attributes
|
5962R9951703VXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9951703VXA
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9951703VXA
This table gives cross-reference parts and alternative options found for 5962R9951703VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9951703VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | 5962R9951703VXA vs SG117AT |
LM317H | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R9951703VXA vs LM317H |
SG117AT/883B-RADHARD | Adjustable Positive Standard Regulator, BIPolar, MBCY3, TO-99, 3 PIN | Microsemi Corporation | 5962R9951703VXA vs SG117AT/883B-RADHARD |
LM317H/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R9951703VXA vs LM317H/NOPB |
LM117H/883 | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R9951703VXA vs LM117H/883 |
JL117BXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R9951703VXA vs JL117BXA |
SG117AT/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | 5962R9951703VXA vs SG117AT/883B |
JM38510/11703BXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN-3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R9951703VXA vs JM38510/11703BXA |
LM317AH/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R9951703VXA vs LM317AH/NOPB |
SG117T/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN , TO-39, 3 PIN | Microsemi Corporation | 5962R9951703VXA vs SG117T/883B |