Part Details for 5962R9951704VYX by Texas Instruments
Overview of 5962R9951704VYX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9951704VYX
5962R9951704VYX CAD Models
5962R9951704VYX Part Data Attributes
|
5962R9951704VYX
Texas Instruments
Buy Now
|
Compare Parts:
5962R9951704VYX
Texas Instruments
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-P2 | |
JESD-609 Code | e0 | |
Load Regulation-Max(%) | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9951704VYX
This table gives cross-reference parts and alternative options found for 5962R9951704VYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9951704VYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117K/883C | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | 5962R9951704VYX vs LM117K/883C |
LM117K/883 | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125 | Texas Instruments | 5962R9951704VYX vs LM117K/883 |
LM117KRQMLV | Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 2-TO -55 to 125 | Texas Instruments | 5962R9951704VYX vs LM117KRQMLV |
LM117K/883B | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3 | Texas Instruments | 5962R9951704VYX vs LM117K/883B |
LM117K | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | National Semiconductor Corporation | 5962R9951704VYX vs LM117K |
LM117KRQMLV/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN | Texas Instruments | 5962R9951704VYX vs LM117KRQMLV/NOPB |
LM117KSTEEL | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | 5962R9951704VYX vs LM117KSTEEL |
LM117K | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | 5962R9951704VYX vs LM117K |
LM117K | Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 | Texas Instruments | 5962R9951704VYX vs LM117K |
LM117KSTEEL/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN | Texas Instruments | 5962R9951704VYX vs LM117KSTEEL/NOPB |