Datasheets
5962D9568501VGA by:

OP-AMP, 10000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8

Part Details for 5962D9568501VGA by Intersil Corporation

Overview of 5962D9568501VGA by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 5962D9568501VGA

5962D9568501VGA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962D9568501VGA Part Data Attributes

5962D9568501VGA Intersil Corporation
Buy Now Datasheet
Compare Parts:
5962D9568501VGA Intersil Corporation OP-AMP, 10000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code BCY
Package Description , CAN8,.2
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.7 µA
Bias Current-Max (IIB) @25C 0.7 µA
Common-mode Reject Ratio-Nom 75 dB
Frequency Compensation YES (AVCL>=3)
Input Offset Voltage-Max 10000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Slew Rate-Min 84 V/us
Slew Rate-Nom 120 V/us
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Total Dose 10k Rad(Si) V
Unity Gain BW-Nom 10000
Voltage Gain-Min 6500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9568501VGA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9568501VGA by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962D9568501VGA would you like to use for your alert(s)?
  • Please alert me when 5962D9568501VGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D9568501VGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9568501VGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D9568501VGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9568501VGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9568501VGA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: