Filter Your Search
1 - 2 of 2 results
|
5962D9568501VGA
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 120 V/us | 700 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES (AVCL>=3) | NO | -20 V | 84 V/us | 20 V | MILITARY | 10000 | 6500 | O-MBCY-W8 | Not Qualified | e0 | 75 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
5962D9568501VGA
Harris Semiconductor
|
Check for Price | Obsolete | 10 mV | 120 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 20000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 10k Rad(Si) V | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 |