Part Details for 5962F0253202VYC by STMicroelectronics
Overview of 5962F0253202VYC by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5962F0253202VYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL7913SCA-03V
|
Avnet Americas | Rad-Hard Negative Voltage Regulator 1-Channel Adjustable -1.2V to -9.5V 3A Gold 4-Pin SMD5C Carrier Tape - Bulk (Alt: RHFL7913SCA-03V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F0253202VYC
5962F0253202VYC CAD Models
5962F0253202VYC Part Data Attributes
|
5962F0253202VYC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0253202VYC
STMicroelectronics
ADJUSTABLE NEGATIVE LDO REGULATOR, BCC5, ROHS COMPLIANT, SMD-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BCC | |
Package Description | SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-XBCC-B5 | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | -9 V | |
Output Voltage1-Min | -1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | LCC5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F0253202VYC
This table gives cross-reference parts and alternative options found for 5962F0253202VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0253202VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0920702KYA | Adjustable Negative LDO Regulator, 2.45V Min, 25V Max, 1.05V Dropout, 0.301 X 0.550 INCH, 0.130 INCH HEIGHT, HERMETIC, SMD-5 | Cobham Semiconductor Solutions | 5962F0253202VYC vs 5962-0920702KYA |
VRG8663-S | Adjustable Negative LDO Regulator, 2.37V Min, 25V Max, 1.05V Dropout, CBCC5, 0.545 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, SMD, 5 PIN | Cobham Power Products | 5962F0253202VYC vs VRG8663-S |
VRG8663-201-1S | Adjustable Negative LDO Regulator, 2.37V Min, 25V Max, 1.05V Dropout, CBCC5, 0.545 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, SMD, 5 PIN | Cobham Power Products | 5962F0253202VYC vs VRG8663-201-1S |
5962-0920702KYA | Adjustable Negative LDO Regulator, 2.37V Min, 25V Max, 1.05V Dropout, CBCC5, 0.545 X 0.296 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, SMD, 5 PIN | Cobham Power Products | 5962F0253202VYC vs 5962-0920702KYA |
VRG8663-201-2S | Adjustable Negative LDO Regulator, 2.45V Min, 25V Max, 1.05V Dropout, 0.301 X 0.550 INCH, 0.130 INCH HEIGHT, HERMETIC, SMD-5 | Cobham PLC | 5962F0253202VYC vs VRG8663-201-2S |
VRG8663-S | Adjustable Negative LDO Regulator, 2.45V Min, 25V Max, 1.05V Dropout, 0.301 X 0.550 INCH, 0.130 INCH HEIGHT, HERMETIC, SMD-5 | Cobham PLC | 5962F0253202VYC vs VRG8663-S |
RHFL7913SCA-01V | 1.2 V-9.5V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.8V DROPOUT, CBCC5, HERMETIC SEALED. CERAMIC, SMD-5 | STMicroelectronics | 5962F0253202VYC vs RHFL7913SCA-01V |
VRG8663-7 | Adjustable Negative LDO Regulator, 2.45V Min, 25V Max, 1.05V Dropout, 0.301 X 0.550 INCH, 0.130 INCH HEIGHT, HERMETIC, SMD-5 | Cobham Semiconductor Solutions | 5962F0253202VYC vs VRG8663-7 |
VRG8663-201-1S | Adjustable Negative LDO Regulator, 2.45V Min, 25V Max, 1.05V Dropout, 0.301 X 0.550 INCH, 0.130 INCH HEIGHT, HERMETIC, SMD-5 | Cobham PLC | 5962F0253202VYC vs VRG8663-201-1S |
VRG8663-S | Adjustable Negative LDO Regulator, 2.45V Min, 25V Max, 1.05V Dropout, 0.301 X 0.550 INCH, 0.130 INCH HEIGHT, HERMETIC, SMD-5 | Cobham Semiconductor Solutions | 5962F0253202VYC vs VRG8663-S |