Part Details for 5962F1423401VXC by STMicroelectronics
Overview of 5962F1423401VXC by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962F1423401VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFLVDS2281K01V
|
Avnet Americas | Rad-Hard Dual Crosspoint Switch Low Voltage Differential Signaling 4x4 3V to 3.6V Gold 64-Pin CFlat SMD Strip Pack - Bulk (Alt: RHFLVDS2281K01V) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F1423401VXC
5962F1423401VXC CAD Models
5962F1423401VXC Part Data Attributes
|
5962F1423401VXC
STMicroelectronics
Buy Now
|
Compare Parts:
5962F1423401VXC
STMicroelectronics
Cross Point Switch, 2 Func, 4 Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLAT PACK-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-XDFP-F64 | |
Length | 21.11 mm | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HDFP | |
Package Equivalence Code | FL64,.35,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max (Isup) | 80 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4.2 ns | |
Switch-on Time-Max | 4.2 ns | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 8.765 mm |