Part Details for 5962F9215603QYC by Actel Corporation
Overview of 5962F9215603QYC by Actel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962F9215603QYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 172 Pin, Ceramic, QFP | 2 |
|
$2,500.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 172 Pin, Ceramic, QFP | 3 |
|
$2,609.1162 / $2,956.9984 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 1232 Cell, 172 Pin, Ceramic, QFP | 17 |
|
$3,130.9395 / $3,548.3981 | Buy Now |
Part Details for 5962F9215603QYC
5962F9215603QYC CAD Models
5962F9215603QYC Part Data Attributes:
|
5962F9215603QYC
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9215603QYC
Actel Corporation
Field Programmable Gate Array, 8000 Gates, 1232-Cell, CMOS, CQFP172, QFP-172
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | GQFF, TPAK172,2.5SQ,25 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-CQFP-F172 | |
JESD-609 Code | e0 | |
Length | 29.972 mm | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 140 | |
Number of Logic Cells | 1232 | |
Number of Outputs | 140 | |
Number of Terminals | 172 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK172,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 29.972 mm |
Alternate Parts for 5962F9215603QYC
This table gives cross-reference parts and alternative options found for 5962F9215603QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9215603QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1280A-CQ172E | Field Programmable Gate Array, 1232 CLBs, 8000 Gates, 41MHz, 1232-Cell, CMOS, CQFP172, CAVITY-UP, CERAMIC, QFP-172 | Actel Corporation | 5962F9215603QYC vs A1280A-CQ172E |
5962-9215601MYA | Field Programmable Gate Array, 8000 Gates, 41MHz, CMOS, CQFP172, QFP-172 | Microsemi Corporation | 5962F9215603QYC vs 5962-9215601MYA |