Part Details for 5962F9954701VXC by Renesas Electronics Corporation
Overview of 5962F9954701VXC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 5962F9954701VXC
5962F9954701VXC CAD Models
5962F9954701VXC Part Data Attributes:
|
5962F9954701VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9954701VXC
Renesas Electronics Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 175 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9954701VXC
This table gives cross-reference parts and alternative options found for 5962F9954701VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9954701VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9954701QXC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3 | Renesas Electronics Corporation | 5962F9954701VXC vs 5962F9954701QXC |
HS9S-117RH/PROTO | Radiation Hardened Adjustable Positive Voltage Regulator, CAN, /Tray | Renesas Electronics Corporation | 5962F9954701VXC vs HS9S-117RH/PROTO |
5962F9954701VXX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3 | Renesas Electronics Corporation | 5962F9954701VXC vs 5962F9954701VXX |