Part Details for 5962L0620602VZA by National Semiconductor Corporation
Overview of 5962L0620602VZA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962L0620602VZA
5962L0620602VZA CAD Models
5962L0620602VZA Part Data Attributes
|
5962L0620602VZA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962L0620602VZA
National Semiconductor Corporation
IC DUAL OP-AMP, 60 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.4 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.042 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 5.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 6.12 mm |
Alternate Parts for 5962L0620602VZA
This table gives cross-reference parts and alternative options found for 5962L0620602VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L0620602VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L0620602VZA | Dual, High Precision, Rail-to-Rail Output Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | 5962L0620602VZA vs 5962L0620602VZA |