Filter Your Search
1 - 2 of 2 results
|
5962L0620602VZA
National Semiconductor Corporation
|
Check for Price | Transferred | 60 µV | 4 V/us | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5.8 V | MILITARY | 3000 | 17780 | NO | R-CDSO-G10 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.042 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP10,.4 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
5962L0620602VZA
Texas Instruments
|
Check for Price | Yes | No | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 4 pA | 5.8 V | MILITARY | 3000 | R-CDSO-G10 | Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 10 | not_compliant | EAR99 | 8542.33.00.01 |