Part Details for 5962L1121204VXC by Renesas Electronics Corporation
Overview of 5962L1121204VXC by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962L1121204VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73051ASEHVF
|
Avnet Silica | LDO Voltage Regulator, Adjustable, 2.2 V to 6 V, 1 Output, 225mV @ 3A, 800 mV to 5 V, 3 A, 18 Pins, CDFP (Alt: ISL73051ASEHVF) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962L1121204VXC
5962L1121204VXC CAD Models
5962L1121204VXC Part Data Attributes
|
5962L1121204VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962L1121204VXC
Renesas Electronics Corporation
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, BICMOS, CDFP18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDFP-F18 | |
Length | 11.835 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 9.83 mm |