Part Details for 5962L8771002QXA by Texas Instruments
Overview of 5962L8771002QXA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Aerospace and Defense
Smart Cities
Transportation and Logistics
Automotive
Part Details for 5962L8771002QXA
5962L8771002QXA CAD Models
5962L8771002QXA Part Data Attributes
|
5962L8771002QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962L8771002QXA
Texas Instruments
DUAL OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Unity Gain BW-Nom | 1000 | |
Width | 6.12 mm |
Alternate Parts for 5962L8771002QXA
This table gives cross-reference parts and alternative options found for 5962L8771002QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L8771002QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771002VXA | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962L8771002QXA vs 5962-8771002VXA |
LM158AWGRQMLV | Space-grade, dual, 32-V, 700-kHz operational amplifier 10-CFP -55 to 125 | Texas Instruments | 5962L8771002QXA vs LM158AWGRQMLV |
5962R8771003VXA | Space-grade, dual, 32-V, 700-kHz operational amplifier 10-CFP -55 to 125 | Texas Instruments | 5962L8771002QXA vs 5962R8771003VXA |
5962-8771002QXX | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962L8771002QXA vs 5962-8771002QXX |
LM158AWG-QMLV | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962L8771002QXA vs LM158AWG-QMLV |