Part Details for 5962R-0323501QUA by Aeroflex UTMC
Overview of 5962R-0323501QUA by Aeroflex UTMC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R0722902VZA | Texas Instruments | Space Grade 60V input 0.5A Adjustable Output Linear Regulator / LDO 16-CFP -55 to 125 | |
5962R0052402VZA | Texas Instruments | Voltage Comparator 10-CFP -55 to 125 | |
5962R0050102VXA | Texas Instruments | 2.5V Reference Diode 3-TO -55 to 125 |