Part Details for 5962R0822802QYC by Cobham Advanced Electronic Solutions
Overview of 5962R0822802QYC by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5962R0822802QYC
5962R0822802QYC CAD Models
5962R0822802QYC Part Data Attributes:
|
5962R0822802QYC
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R0822802QYC
Cobham Advanced Electronic Solutions
RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | LGA, LGA484,22X22,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-XBGA-N484 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | LGA | |
Package Equivalence Code | LGA484,22X22,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 66 MHz | |
Supply Current-Max | 1782 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |