Part Details for 5962R1121203VYC by Intersil Corporation
Overview of 5962R1121203VYC by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962R1121203VYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$375.0000 | Buy Now |
Part Details for 5962R1121203VYC
5962R1121203VYC CAD Models
5962R1121203VYC Part Data Attributes
|
5962R1121203VYC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R1121203VYC
Intersil Corporation
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, BICMOS, CDFP18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-02 | |
JESD-30 Code | R-CDFP-F18 | |
Length | 11.835 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.83 mm |