Part Details for 5962R8853901V2A by Analog Devices Inc
Overview of 5962R8853901V2A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962R8853901V2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962R8853901V2A
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962R8853901V2A
5962R8853901V2A CAD Models
5962R8853901V2A Part Data Attributes
|
5962R8853901V2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R8853901V2A
Analog Devices Inc
Aerospace Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 |
Alternate Parts for 5962R8853901V2A
This table gives cross-reference parts and alternative options found for 5962R8853901V2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8853901V2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA204AU/1K | 50-µV offset, g= 1, 10, 100, 1000 programmable gain instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | 5962R8853901V2A vs PGA204AU/1K |
AD524BE | Precision Instrumentation Amplifier | Analog Devices Inc | 5962R8853901V2A vs AD524BE |
AD524SE/883B | Precision Instrumentation Amplifier | Analog Devices Inc | 5962R8853901V2A vs AD524SE/883B |
PGA204AU | 50-µV offset, g= 1, 10, 100, 1000 programmable gain instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | 5962R8853901V2A vs PGA204AU |
AD524SE | IC INSTRUMENTATION AMPLIFIER, 100 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | 5962R8853901V2A vs AD524SE |
PGA204AU/1K | Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 | Burr-Brown Corp | 5962R8853901V2A vs PGA204AU/1K |
PGA204AU-TR | INSTRUMENTATION AMPLIFIER, 625uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 | Texas Instruments | 5962R8853901V2A vs PGA204AU-TR |
AD524AEZ | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PQCC20, LCC-20, Instrumentation Amplifier | Analog Devices Inc | 5962R8853901V2A vs AD524AEZ |
PGA204AU/1KE4 | 50-µV offset, g= 1, 10, 100, 1000 programmable gain instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | 5962R8853901V2A vs PGA204AU/1KE4 |