Filter Your Search
1 - 1 of 1 results
|
5962R8853901V2A
Analog Devices Inc
|
Check for Price | No | No | Active | 1 mV | 1 µA | 5 mA | 10 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | CMOS | 100 nA | -18 V | 18 V | MILITARY | 1000 | 1 | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | QLCC | CERAMIC, LCC-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |