Logic
5962R9571901VCC
Description: HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14

Overview of 5962R9571901VCC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense

CAD Models for 5962R9571901VCC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9571901VCC by Intersil Corporation

5962R9571901VCC
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY
Family
HCT
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e4
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
31 ns
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Screening Level
38535V;38534K;883S
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962R9571901VCC
    Intersil Corporation
    HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14
    VS

Alternate Parts for 5962R9571901VCC

This table gives cross-reference parts and alternative options found for 5962R9571901VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9571901VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HCT14J Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments 5962R9571901VCC vs SNJ54HCT14J
5962-8689001CA Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, SRI International Sarnoff 5962R9571901VCC vs 5962-8689001CA
SN74ALS05J IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC Freescale Semiconductor 5962R9571901VCC vs SN74ALS05J
SN54ALS05J Inverter, TTL, CDIP14 Motorola Semiconductor Products 5962R9571901VCC vs SN54ALS05J
SN74ALS05N Inverter, TTL, PDIP14 Motorola Semiconductor Products 5962R9571901VCC vs SN74ALS05N
SN74ALS05N1 IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC Texas Instruments 5962R9571901VCC vs SN74ALS05N1
CD54HCT14F3A Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 Texas Instruments 5962R9571901VCC vs CD54HCT14F3A
5962R9571901VCX HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Intersil Corporation 5962R9571901VCC vs 5962R9571901VCX
SNJ54ALS05J IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments 5962R9571901VCC vs SNJ54ALS05J
5962-8689001CC Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, SRI International Sarnoff 5962R9571901VCC vs 5962-8689001CC
Part Number Description Manufacturer Compare
JM38510/37301BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP Texas Instruments 5962R9571901VCC vs JM38510/37301BCA
DM74ALS03BN_NL NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962R9571901VCC vs DM74ALS03BN_NL
5962-86865012X ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 5962R9571901VCC vs 5962-86865012X
SN54ALS10FH-00 ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 Texas Instruments 5962R9571901VCC vs SN54ALS10FH-00
54ALS08/BDAJC ALS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC 5962R9571901VCC vs 54ALS08/BDAJC
GD74HCT14 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 5962R9571901VCC vs GD74HCT14
SN74ALS10ADRE4 Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments 5962R9571901VCC vs SN74ALS10ADRE4
5962-8854001CA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments 5962R9571901VCC vs 5962-8854001CA
SN74ALS09N-10 ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments 5962R9571901VCC vs SN74ALS09N-10
M38510/37401B2X ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962R9571901VCC vs M38510/37401B2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9571901VCC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9571901VCC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962R9571901VCC would you like to use for your alert(s)?
  • Please alert me when 5962R9571901VCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9571901VCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9571901VCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9571901VCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9571901VCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9571901VCC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: