Part Details for 5962R9665201VCX by Intersil Corporation
Overview of 5962R9665201VCX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962R9665201VCX
5962R9665201VCX CAD Models
5962R9665201VCX Part Data Attributes
|
5962R9665201VCX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9665201VCX
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 95 ns | |
Switch-on Time-Max | 95 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9665201VCX
This table gives cross-reference parts and alternative options found for 5962R9665201VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665201VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665202VCX | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9665201VCX vs 5962R9665202VCX |
CD4066BDMSR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | 5962R9665201VCX vs CD4066BDMSR |
CD4066BEX | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | 5962R9665201VCX vs CD4066BEX |
HCF4066BEY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 5962R9665201VCX vs HCF4066BEY |
CD4066BEE4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | 5962R9665201VCX vs CD4066BEE4 |
CD4066BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9665201VCX vs CD4066BD3 |
M38510/05852BCA | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | 5962R9665201VCX vs M38510/05852BCA |
CD4066BF3A | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | 5962R9665201VCX vs CD4066BF3A |
5962R9665201VCC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | 5962R9665201VCX vs 5962R9665201VCC |
CD4066BFB | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | 5962R9665201VCX vs CD4066BFB |