Part Details for 59630-1-T-05-A by Littelfuse Inc
Overview of 59630-1-T-05-A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-304TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 4 Positions, 2.00mm (0.079in) Pitch. | |
91596-308TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. | |
91596-306LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 59630-1-T-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59630-1-T-05-A-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-59630-1-T-05-A
|
Mouser Electronics | Liquid Level Sensors RoHS: Compliant | 826 |
|
$2.6000 / $4.0800 | Buy Now |
Part Details for 59630-1-T-05-A
59630-1-T-05-A CAD Models
59630-1-T-05-A Part Data Attributes
|
59630-1-T-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59630-1-T-05-A
Littelfuse Inc
Hall Effect Sensor, Round,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Body Height | 16.4 mm | |
Body Length or Diameter | 23.7 mm | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CIRCULAR | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Surface Mount | NO | |
Termination Type | CABLE |