Part Details for 59630-4-T-02-A by Hamlin Electronics
Overview of 59630-4-T-02-A by Hamlin Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59630-4-T-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M6971
|
Newark | Float Sensor, Vertical, Nc, Operating Pressure Max:-, Sensor Body Material:-, Output Current:1.2A, Product Range:59630 Series, Breakover Voltage Min:250Vdc, Contact Configuration:1Nc, Contact Voltage Ac Max:265V, Current Load Ac Rohs Compliant: Yes |Hamlin 59630-4-T-02-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 661 |
|
$5.5000 / $8.0800 | Buy Now |
Part Details for 59630-4-T-02-A
59630-4-T-02-A CAD Models
59630-4-T-02-A Part Data Attributes:
|
59630-4-T-02-A
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
59630-4-T-02-A
Hamlin Electronics
Hall Effect Sensor, Round,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
Body Height | 43.7 mm | |
Body Length or Diameter | 23.7 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Termination Type | CABLE |