Part Details for 59630-4-T-02-A by Littelfuse Inc
Overview of 59630-4-T-02-A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59630-4-T-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3045
|
Newark | Float Sensor, Spst-Nc, Pp, 1.2A, Operating Pressure Max:-, Sensor Body Material:-, Output Current:500Ma, Product Range:59630 Series Rohs Compliant: Yes |Littelfuse 59630-4-T-02-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$4.0400 | Buy Now |
DISTI #
F8099-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 1 Lead time: 22 Weeks Container: Box |
237 In Stock |
|
$5.2127 / $8.3500 | Buy Now |
DISTI #
934-59630-4-T-02-A
|
Mouser Electronics | Liquid Level Sensors 59630 4T02A FLOAT SENSOR RoHS: Compliant | 1175 |
|
$5.4300 / $9.2700 | Buy Now |
DISTI #
80316387
|
Verical | Level Sensor Capacitive 200V 2-Pin Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 122 |
|
$5.6560 | Buy Now |
DISTI #
2786715
|
element14 Asia-Pacific | FLOAT SENSOR, SPST-NC, 1.2A RoHS: Compliant Min Qty: 1 Container: Each | 524 |
|
$6.0763 / $9.6097 | Buy Now |
DISTI #
2786715
|
Farnell | FLOAT SENSOR, SPST-NC, 1.2A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 523 |
|
$5.6730 / $8.3405 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED W/INTEGRAL FLOAT | 0 |
|
$10.9604 / $11.7276 | RFQ |
Part Details for 59630-4-T-02-A
59630-4-T-02-A CAD Models
59630-4-T-02-A Part Data Attributes:
|
59630-4-T-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59630-4-T-02-A
Littelfuse Inc
Hall Effect Sensor, Round,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 43.7 mm | |
Body Length or Diameter | 23.7 mm | |
Housing | CERAMIC | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |