Part Details for 597-5312-407NF by Dialight
Overview of 597-5312-407NF by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-5312-407NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1852
|
Newark | Led, Green, 15.1Mcd, 567Nm, Led Color:Green, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:567Nm, Luminous Intensity:15.1Mcd, Viewing Angle:152° Rohs Compliant: Yes |Dialight 597-5312-407NF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | Smd 0603 GRN 7 Reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1120 | Buy Now |
|
Bristol Electronics | 10010 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.83 mm | 308 |
|
$0.1848 / $0.6160 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.83 mm | 308 |
|
$0.1848 / $0.6160 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.83 mm | 34 |
|
$0.4928 / $0.6160 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.83 mm | 34 |
|
$0.4928 / $0.6160 | Buy Now |
DISTI #
597-5312-407NF
|
TTI | Standard LEDs - SMD SMD 0603 GRN 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2370 | Buy Now |
DISTI #
000000000005190191
|
Sager | Standard LEDs - SMD SMD 0603 GRN 7 REEL Min Qty: 4000 | 28000 |
|
$0.2125 / $0.2266 | Buy Now |
|
CHIPMALL.COM LIMITED | 5822 |
|
$0.2489 / $0.3877 | Buy Now |
Part Details for 597-5312-407NF
597-5312-407NF CAD Models
597-5312-407NF Part Data Attributes
|
597-5312-407NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-5312-407NF
Dialight
Single Color LED, Green, Clear Diffused, 1.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR DIFFUSED | |
Luminous Intensity-Min | 152 cd | |
Luminous Intensity-Nom | 9.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 152 deg |
Alternate Parts for 597-5312-407NF
This table gives cross-reference parts and alternative options found for 597-5312-407NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-5312-407NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C190FKTBINK | Single Color LED, Green, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | 597-5312-407NF vs LTST-C190FKTBINK |