Part Details for 597D156X0075R2T by Vishay Intertechnologies
Results Overview of 597D156X0075R2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
597D156X0075R2T Information
597D156X0075R2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 597D156X0075R2T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AH7419
|
Newark | 597D156X0075R2T |Vishay 597D156X0075R2T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $10.3700 | Buy Now |
|
DISTI #
597D156X0075R2T
|
Avnet Americas | 597D156X0075R2T - Tape and Reel (Alt: 597D156X0075R2T) COO: Israel RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$9.7273 / $10.5000 | Buy Now |
|
DISTI #
597D156X0075R2T
|
Avnet Abacus | 597D156X0075R2T (Alt: 597D156X0075R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 597D156X0075R2T by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 597D156X0075R2T
597D156X0075R2T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
597D156X0075R2T Part Data Attributes
|
|
597D156X0075R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D156X0075R2T
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | , 3024 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 15 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| ESR | 500 mΩ | |
| Height | 3.6 mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.012 mA | |
| Length | 7.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, Embossed Plastic, 7 Inch | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 75 V | |
| Ripple Current | 280 mA | |
| Size Code | 3024 | |
| Surface Mount | YES | |
| Terminal Finish | TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 6 mm |
Alternate Parts for 597D156X0075R2T
This table gives cross-reference parts and alternative options found for 597D156X0075R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D156X0075R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T97R156M075CZA | Vishay Intertechnologies | $20.4808 | Tantalum Capacitor, Tantalum (dry/solid), | 597D156X0075R2T vs T97R156M075CZA |
597D156X0075R2T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 597D156X0075R2T is 260°C for 10 seconds, with a peak temperature of 280°C.
-
Yes, the 597D156X0075R2T is suitable for high-frequency applications due to its thin-film construction and low inductance design.
-
The power rating of the 597D156X0075R2T decreases with temperature. At 70°C, the power rating is 0.75W, and at 150°C, it is 0.5W.
-
Yes, the 597D156X0075R2T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical tolerance of the 597D156X0075R2T resistor is ±1%.