Part Details for 597D107X0035F2T (ALTERNATE: 8717327) by Vishay Sprague
Overview of 597D107X0035F2T (ALTERNATE: 8717327) by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597D107X0035F2T (ALTERNATE: 8717327)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624620
|
RS | 100uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-20%, 597D Series | Sprague / Vishay 597D107X0035F2T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4100 / $14.6000 | RFQ |