-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4235
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 597D Series, 22 F, 20%, 50 V, 3024 [7660 Metric] |Vishay 597D226X0050R2T Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4100 / $7.5100 | Buy Now |
DISTI #
97M3485
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 597D Series, 22 F, 20%, 50 V, 3024 [7660 Metric] Rohs Compliant: Yes |Vishay 597D226X0050R2T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.7200 / $10.7100 | Buy Now |
DISTI #
597D226X0050R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ± 20%, -55 °C, 125 °C, 2423 [6260-40 Metric] - Tape and Reel (Alt: 597D226X0050R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$9.5209 | Buy Now |
DISTI #
71-597D226X0050R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 50volts 20% R case Conformal RoHS: Compliant | 0 |
|
$8.3300 / $10.6000 | Order Now |
|
Future Electronics | 597D Series 22 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$6.6600 | Buy Now |
DISTI #
597D226X0050R2T
|
TTI | Tantalum Capacitors - Solid SMD 22uF 50volts 20% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$8.7500 | Buy Now |
DISTI #
597D226X0050R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ± 20%, -55 °C, 125 °C, 2423 [6260-40 Metric] - Tape and Reel (Alt: 597D226X0050R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$9.5209 | Buy Now |
DISTI #
1565100RL
|
element14 Asia-Pacific | CAP, 22F, 50V, 20%, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.6533 / $10.0648 | Buy Now |
DISTI #
1565100
|
element14 Asia-Pacific | CAP, 22F, 50V, 20%, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.6533 / $10.8771 | Buy Now |
DISTI #
1565100RL
|
Farnell | CAP, 22F, 50V, 20%, SMD RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.3655 / $9.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D226X0050R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D226X0050R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 220 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 440 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D226X0050R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D226X0050R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R226M050EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D226X0050R2T vs T97R226M050EBB |
T97R226M050LAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D226X0050R2T vs T97R226M050LAB |
T97R226M050CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D226X0050R2T vs T97R226M050CAB |