There are no models available for this part yet.
Overview of 597D227X9020R2T. by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 597D227X9020R2T. by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AC0533
|
Newark | Tantalum Capacitor, 220Uf, 10%, 20V, 10%, Smd, Full Reel, Capacitance:220µf, Voltage(Dc):20V, Capacitor Case/Package:3022 [7755 Metric], Capacitance Tolerance:± 10%, Esr:0.08Ohm, Manufacturer Size Code:R, Failure Rate:- Rohs Compliant: Yes |Vishay 597D227X9020R2T. RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6300 / $6.6000 | Buy Now | |
DISTI #
597D227X9020R2T.
|
TTI | Tantalum Capacitors - Solid SMD 220UF 20V 10% R ESR 80 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 150 In Stock |
|
$9.2200 | Buy Now |