-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597D686X9025R2T
|
Avnet Americas | 597D686X9025R2T - Tape and Reel (Alt: 597D686X9025R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.9082 | Buy Now |
DISTI #
71-597D686X9025R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 25volts 10% R case Conformal RoHS: Compliant | 0 |
|
$6.4200 / $7.3000 | Order Now |
|
Future Electronics | 597D Series 68 uF ±10 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$6.9100 | Buy Now |
DISTI #
597D686X9025R2T
|
TTI | Tantalum Capacitors - Solid SMD 68uF 25volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$6.3600 / $6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D686X9025R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D686X9025R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D686X9025R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D686X9025R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R686K025ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D686X9025R2T vs T97R686K025ESB |
T97R686K025EAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D686X9025R2T vs T97R686K025EAB |
T97R686K025CAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D686X9025R2T vs T97R686K025CAA |
T97R686K025CBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D686X9025R2T vs T97R686K025CBB |
T97R686K025ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D686X9025R2T vs T97R686K025ESB |
T97R686K025EBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D686X9025R2T vs T97R686K025EBS |
T97R686K025CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D686X9025R2T vs T97R686K025CBB |
T97R686K025HZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | 597D686X9025R2T vs T97R686K025HZA |
T97R686K025LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D686X9025R2T vs T97R686K025LSA |
T97R686K025EAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | 597D686X9025R2T vs T97R686K025EAB |