Part Details for 59962 by Essentra Components
Overview of 59962 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-59962
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Surface Mount | 0 |
|
$12.2900 / $16.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$12.7600 | Buy Now |
|
Onlinecomponents.com | Free Swinging Hinge - Mounting Hole Diameter - 6.5 mm (0.256 in) - Hinge Type - Strap Hinge - Overall Length - 138.0 mm (5.433 in) - Material - Steel RoHS: Compliant | 0 |
|
$9.0000 / $16.1200 | Buy Now |