Part Details for 59K101-K00L5 by Rosenberger
Overview of 59K101-K00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59K101-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1409-ND
|
DigiKey | CONN ADAPT JACK-JACK SMB 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: - |
6 In Stock |
|
$17.8474 / $24.8300 | Buy Now |
DISTI #
476-59K101-K00L5
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 0 |
|
$18.3800 / $24.8300 | Order Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 59K101-K00L5
59K101-K00L5 CAD Models
59K101-K00L5 Part Data Attributes
|
59K101-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
59K101-K00L5
Rosenberger
RF Connector Adapter, SMB-SMB, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMB-SMB | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |